Susumu RFD High Frequency Chip Resistors
Susumu RFD High-Frequency Chip Resistors are small 0201- or 0603-size resistors that take advantage of the characteristics of thin films. These face-down mounting type resistors support a wide range of frequencies, from DC to 30GHz. Applications for the Susumu RFD High-Frequency Chip Resistors include low noise, high-frequency transmission and reception circuits, high-frequency termination circuits, and high-frequency attenuation circuits.Features
- Takes advantage of the characteristics of thin films
- 0201 or 0603 package size
- Face-down mounting type
Applications
- Low noise, high-frequency transmission and reception circuits
- High-frequency termination circuits
- High-frequency attenuation circuits
Specifications
- 50Ω impedance
- DC to 30GHz operating frequency
- 50mW rated power
- +70°C rated operating temperature
- -40°C to +125°C operating temperature
Yayınlandı: 2023-02-28
| Güncellenmiş: 2024-07-09