Susumu RGT AEC-Q200 Metal Thin Film Chip Resistors

Susumu RGT AEC-Q200 Compliant Metal Thin Film Chip Resistors are surface mount high precision resistors with a wide operating temperature range of -55°C to +175°C. The anti-sulfur components enable low noise and long-term stability with inorganic passivation. Features include a 50V to 200V maximum voltage range and four power rating options (1/32W, 1/16W, 1/10W, and 1/8W). With a 0.1% tolerance and a TCR down to 10ppm, the RGT AEC-Q200 compliant resistors are ideal for automotive and industrial applications.

Features

  • AEC-Q200 qualified
  • Wide temperature operation up to +175°C
  • Long-term stability with inorganic passivation
  • Thin film structure enabling low noise and anti-sulfur
  • 0603, 0805, and 2012 case sizes
  • Lead-free, Halogen-free, and RoHS compliant

Applications

  • Automotive electronics
  • Industrial measurement instrumentation, industrial machines
  • Wide temperature operation machines

Specifications

  • 1/32W, 1/16W, 1/10W, and 1/8W power ratings
  • 50V, 100V, 150V, and 200V maximum voltages
  • 1.54Ω to 2.7MΩ resistance range
  • ±0.1% or ±0.5% resistance tolerance options
  • -55°C to +175°C operating temperature range
  • ±10ppm/°C or ±25ppm/°C temperature coefficients

Dimensions: mm

Mechanical Drawing - Susumu RGT AEC-Q200 Metal Thin Film Chip Resistors
Yayınlandı: 2018-09-19 | Güncellenmiş: 2022-08-16