Susumu RGV High-Voltage Thin Film Chip Resistors

Susumu RGV High-Voltage Thin Film Chip Resistors offer up to 700V voltage and provide long-term stability with inorganic passivation. Susumu RGV Resistors provide ±25ppm/°C temperature coefficient of resistance (TCR) and ±0.1% resistance tolerance. These 0.25W resistors offer a 120k to 3MΩ resistance range and are ideal for use in automotive electronics, industrial measurement, and high-voltage circuits.

Features

  • High-voltage operation is possible because limiting element voltage is high
  • Long-term stability with inorganic passivation
  • ±0.1% resistance tolerance
  • ±25ppm/°C TCR
  • Thin-film structure enables low noise and anti-sulfur

Applications

  • Automotive electronics
  • Industrial measurement instrumentation
  • Industrial machines
  • High-voltage circuits and equipment

Specifications

  • 1206 case size
  • 700V maximum voltage
  • 120kΩ to 3MΩ resistance range
  • 0.25W power rating
Yayınlandı: 2021-01-29 | Güncellenmiş: 2022-03-11