Susumu RR Kit

Susumu RR Kit is a file container type precision chip resistor kit featuring a 100mW power rating and ±0.5% resistance tolerance. This kit is ideal for development, prototype making, testing, and experiments. Susumu RR Kit operates in a -55°C to +125°C temperature range.

Features

  • Precision chip resistor kit
  • 100Ω to 1MΩ resistance range
  • 100mW power rating
  • ±0.5% tolerance
  • File container type
  • -55°C to +125°C operating temperature range

Applications

  • Development
  • Prototype making
  • Testing
  • Experiments
Yayınlandı: 2020-04-17 | Güncellenmiş: 2024-06-28