Susumu RS Audio Thin Film Chip Resistors
Susumu RS Audio Thin Film Chip Resistors are high-precision and AEC-Q200 compliant. The low noise, automotive-grade resistors are rated at 150V and have a small temperature coefficient rating of ±25ppm/℃. The RS series is designed for audio applications including cars, smartphones, and theater sound setups. Susumu RS Thin Film Chip Resistors feature a precision resistance tolerance of ±0.1%. The resistors are lead-free, halogen-free, and RoHS compliant.Features
- Improved, low-noise thin film
- Precision resistance tolerance: ±0.1%
- Temperature coefficient of resistance: ±25ppm/℃
- Maximum voltage: 150V
- AEC-Q200 compliant
- RoHS compliant
- Lead-free
Applications
- High-quality audio equipment
- Automotive audio equipment
- Mobile audio equipment, smartphones
Yayınlandı: 2017-07-12
| Güncellenmiş: 2022-07-05