Susumu URG Ultra Precision Thin Film Chip Resistors

Susumu URG Ultra Precision Thin Film Chip Resistors have ±0.01% tolerance, ±2ppm TCR, and low noise THIN FILM (NiCr) construction. Susumu URG series thin film resistors are available in EIA standard case sizes 0805 and 1206 and are 100% lead-free. This series offers resistance range up to 68kΩ and maximum voltage of 200V.

Features

  • High reliability
  • Matte Sn termination finished
  • Excellent stability at different environmental conditions
  • RoHS compliant
  • -20°C to +125°C operating temperature range
  • 100V to 200V voltage range
  • ±2ppm TCR
  • 0.01% tolerance

Applications

  • Automotive
  • Scale, test, and measurement
  • Optical and telecommunications
  • Medical and industrial equipment
Yayınlandı: 2014-07-14 | Güncellenmiş: 2022-03-11