Amphenol / SV Microwave Clocked Cable Assemblies
Amphenol / SV Microwave Clocked Cable Assemblies are clocked assemblies for .047 or .085 cables. The Amphenol / SV Microwave Clocked Cable Assemblies come in 6" or 12" lengths and include an SMP female right-angle to SMP female right-angle version and an SMA male right-angle to SMA male right-angle version. These cable assemblies feature 50Ω impedance and a frequency of 18GHz or 26.5GHz.Features
- Clocked cable assemblies for .047 or .085 cables
- SMP female right-angle to SMP female right-angle assemblies (7012) or SMA male right-angle to SMA male right-angle (7029) assemblies
- 6" or 12" lengths
- 50Ω impedance
- Frequency
- 26.5GHz (7012)
- 18GHz (7029)
- Shielding effectiveness
- 7012
- ≥ -80dB (DC to 3GHz)
- ≥ -65dB (3GHz to 26.5GHz)
- ≥ -90dB (7029)
- 7012
- Dielectric withstanding voltage
- 1000VRMS (7012)
- 500VRMS (7029)
Yayınlandı: 2022-10-11
| Güncellenmiş: 2025-10-14