Swissbit C-350 Industrial CompactFlash™ Cards
Swissbit C-350 Industrial CompactFlash™ Cards feature a highly integrated memory controller and equal wear leveling of static and dynamic data. The highly integrated memory controller is compatible with true IDE mode and supports up to UDMA4 / MDMA4 / PIO6 mode and PC card ATA interface. These memory cards offer S.M.A.R.T. support, controlled "locked" BOM, and life cycle management, and are hot-swappable in PCMCIA modes. Additional features include SLC NAND flash with long-term availability, sequential read up to 19.8MBytes/s, and random read IOPS up to 2,900. Swissbit C-350 cards offer sequential write up to 11.4MBytes/s and random write IOPS up to 20. The C-350 cards are available in 32MBytes, 64MBytes, 128MBytes, and 256MBytes capacities in a 36.4mm x 42.8mm x 3.3mm CompactFlash card type I form factor.Features
- SLC NAND flash with long-term availability
- Highly-integrated memory controller
- Up to UDMA4 / MDMA4 / PIO6 mode supported
- PC Card ATA Interface supported
- True IDE mode compatible
- Fix drive (IDE mode) and removable drive (PCMCIA mode) as default in same card
- Hot-swappable in PCMCIA modes
- Power-saving mode (with automatic wake-up)
- S.M.A.R.T. support
- Equal wear leveling of static and dynamic data
- Controlled "locked" BOM and life cycle management
- Swissbit Life Time Monitoring (SBLTM) tool and SDK for SBLTM (on request)
Specifications
- 32MBytes, 64MBytes, 128MBytes, and 256MBytes capacities
- 36.4mm x 42.8mm x 3.3mm CompactFlash card type I form factor
- CompactFlash™ specification 3.0 (4.1 compatible) compliance
- CFA feature set, HPA, power management, and S.M.A.R.T command sets
- Read performance
- Sequential read up to 19.8MBytes/s and random read IOPS up to 2,900
- Write performance
- Sequential write up to 11.4MBytes/s and random write IOPS up to 20
- 0°C to +70°C commercial operating temperature range
- -40°C to +85°C industrial operating temperature range
- 3.3V ± 10% / 5V ± 10% operating voltage
- Endurance in TeraBytes written (TBW)
- Up to 25TBW sequential WL
- Up to 0.76TBW enterprise WL
- 1,500g / 20g shock / vibration
- High-performance 32-bit processor with integrated, parallel flash interface engines
- Single-level cell (SLC) NAND flash
- Hardware RS-code ECC (4Bytes/528Bytes correction)
- High reliability:
- >3Mhrs at +25°C mean time between failure (MTBF)
- <1 non-recoverable error per 1014 bits read data reliability
Yayınlandı: 2020-12-09
| Güncellenmiş: 2024-08-12