Swissbit EM-36 Series eMMC Memory Devices

Swissbit EM-36 Series eMMC Memory Devices are robust, reliable, and cost-efficient memory solution for embedded applications. These memory devices are fully compliant with JEDEC e·MMC 5.1 Standard (JESD84-B51) and utilize 3D TLC NAND base technology in Enhanced Mode (pSLC). The EM-36 eMMC memory devices feature a BGA package that is optimized for the most demanding industrial and automotive applications. These memory devices offer solder down form factor for embedded systems delivering performance known from large SSDs at a 3D TLC NAND price point. The 3D TLC NAND price point combined with a smart set of features supporting long-lasting data integrity and reduced total cost of ownership. Typical applications include embedded systems, automotive, EV charging, POS/POI terminals, factory/industrial automation, routers and switches, medical systems, and Internet of Things (IoT).

Features

  • 5GBytes, 10GBytes, 20GBytes, 40GBytes, and 80GBytes capacities
  • -40°C to 85°C industrial operating temperature range
  • Up to 2652 endurance in TeraBytes Written (TBW) @ Max Capacity2
  • Solder down form factor for embedded systems delivering performance known from large SSDs at a 3D TLC NAND price point
  • Robustness, data reliability, and data integrity over the entire lifetime at changing ambient conditions, sudden power losses, and even if data has not been accessed for long periods of time
  • Future proof solution with the latest e.MMC 5.1 specifications for high performance, high endurance, high reliability, and ultra-low latency
  • Access detailed lifetime information to predict expected device lifetime, schedule service intervals on time in order to improve the total cost of ownership over peer solutions

Specifications

  • JEDEC e.MMC 5.1 Standard (JESD84-B50), 153-ball BGA, 0.5mm pitch 11.5mm x 13mm
  • 16GB to 80GB device density with multiple partitions preconfigured to 100% pSLC
  • Sequential data rates of up to 300MB/s for read and 230MB/s, 40K IOPS for random read, and 42K IOPS for random write access
  • Excessively tested and proven firmware architecture with:
    • Auto read refresh, advanced lifetime data accessible via standard e.MMC register commands, read disturb management, and power fail protection

Applications

  • Embedded systems
  • Automotive:
    • Infotainment, ADAS, instrument cluster, video recording
  • EV charging
  • POS/POI terminals
  • Factory/industrial automation
  • Routers and switches
  • Internet of Things (IoT)
  • Medical systems
Yayınlandı: 2021-12-10 | Güncellenmiş: 2025-05-28