Swissbit EM-26 Industrial eMMC Memory

Swissbit EM-26 Industrial eMMC Memory are designed to fulfill JEDEC 5.0 standards and offer a reliable and stable storage product with an industrial operating temperature. These EM-26 eMMCs feature optimized FW algorithms, single partition, enhanced mode (pSLC), three different data bus width modes, and optimization for long life. The EM-26 eMMC memory offers sophisticated firmware architecture for embedded and industrial applications. The read commands per region are monitored, and the content conditionally refreshes when critical levels are reached. Wear leveling technology assures that static and dynamic data is balanced evenly across the memory to guarantee maximum write endurance. Typical applications include gaming, Internet of Things (IoT), medical, POS, and as a general boot medium for embedded products.

Features

  • Compliant with JEDEC eMMC 5.0 standard (JESD84-B50)
  • Enhanced mode (pSLC)
  • Single partition
  • High reliability
  • Sophisticated firmware architecture
  • Optimized for long life cycle
  • Controlled BOM and PCN process
  • 2GB to 32GB memory size range
  • -40°C to +85°C industrial temperature range
  • 153-ball BGA package, 11.5mm x 13mm, 0.5mm pitch
  • RoHS compliant
  • Optimized FW algorithms
    • Power-fail data loss protection
    • Wear leveling technology
    • Read disturb management
    • Auto read refresh
    • Diagnostics with a device health report
    • Field firmware updates
    • Discard and sanitize, trim
    • Boot operation mode and alternative boot operation mode
    • Replay Protected Memory Block (RPMB)

Applications

  • POS/POI
  • Programmable Logic Controllers (PLCs)
  • IoT
  • Gaming
  • Medical
  • General boot medium for embedded applications
Yayınlandı: 2018-06-25 | Güncellenmiş: 2022-08-17