Swissbit F-86 Industrial CFast Cards

Swissbit F-86 Industrial CFast Cards combine the CompactFlash™ (CF) card form factor and the Serial ATA (SATA) interface. These cards can replace HDDs and CompactFlash™ cards in applications requiring small form factors. The F-86 cards feature a Subpage Mode Flash Translation Layer (FTL) and are optimized with FW algorithms for high read access and long data retention applications.

Features

  • Dynamic and static wear leveling
  • Subpage mode Flash Translation Layer (FTL)
  • Optimized FW algorithms especially for high read access and long data retention applications:
    • Proven power fail management for highest reliability
    • Near Miss ECC technology
  • Minimize the risk of uncorrectable bit failure over the product lifetime
  • Each read command analyzes the ECC margin level and refreshes data if necessary
    • Read disturb management
  • Read commands are monitored and the data is refreshed when critical numbers are reached:
    • Wear leveling technology
  • Equal wear leveling of static and dynamic data
    • Data care management
  • An interruptible background process controls the user data for reading disturb effects or high-temperature-related retention degradation and refreshes data if necessary
  • Lifetime enhancements
    • Dynamic bad block remapping
    • Write amplification reduction
  • TRIM and NCQ support
  • ATA Security feature set support
  • DEVSLP compatible
  • In-Field firmware update3
  • Enterprise-grade Self-Monitoring, Analysis, and Reporting Technology (S.M.A.R.T.)
  • End-to-end (E2E) data path protection
  • Advanced protection against radiation and soft errors by SRAM ECC and low-alpha package
  • AES-128/256 encryption support with CBC and XTS modes (on request)
  • TCG Opal 2.0 and secure boot feature (on request)
  • On-die temperature sensor
  • Life Cycle management
  • Controlled “Locked” BOM
  • RoHS 6 compliance
  • Swissbit Life Time Monitoring (SBLTM) Tool and SDK
Yayınlandı: 2021-12-28 | Güncellenmiş: 2024-07-18