Swissbit Industrial PCIe BGA SSDs
Swissbit Industrial PCIe BGA SSDs leverage the 2.5" SATA industry-standard form factor, connectivity, and support for AES encryption. The SSDs also support E2E security and TCG OPAL standards. The devices combine a SATA Gen3 controller and Triple-Level Cell (TLC) 3D NAND flash technology. The SSDs are a robust non-volatile storage solution for embedded storage applications.Features
- Dynamic and static wear leveling
- Subpage mode flash translation layer (FTL)
- Active data care management: adaptive read refresh
- Lifetime enhancements
- Dynamic bad block remapping
- Write amplification reduction
- On-board power fail protection
- TRIM and NCQ support
- ATA security feature set support
- DEVSLP compatible
- In-field firmware update
- Enterprise-grade self-monitoring, analysis, and reporting technology (S.M.A.R.T.)
- 30µ inch gold-plated connector (IPC-6012B Class 2 compliant)
- End-to-end (E2E) data protection
- AES256 encryption (on request)
- TCG OPAL 2.0 compliant (on request)
- Life cycle management
- Controlled "locked" BOM
- RoHS-6 compliant
- Swissbit life time monitoring (SBLTM) tool and SDK for SBLTM (on request)
Block Diagram
Yayınlandı: 2022-08-18
| Güncellenmiş: 2022-08-25