Swissbit iShield Archive MicroSD Cards
Swissbit iShield Archive MicroSD Cards are designed to provide reliable encryption and access protection of data. These microD cards are easy to use with plug-and-play functionality for video recording systems without host modification. The iShield archive microSD cards are cost-efficient and offer high performance for full 4k recording. These microSD cards support session-based recording and hidden partitions without host modification. These microSD cards can be used in Write Once, Read Many (WORM) mode with role-based access policy. The iShield Archive Tool (iAT) software is used to set up the card on the computer. The recorded data on the card can be read and downloaded via iAT and the correct password. The iShield archive microSD cards are available in capacities of 16GB, 32GB, and 64GB. Applications include drones, body cams, dashcams, surveillance cameras, and camera traps.Features
- AES 256bit encryption
- Pluggable and ideal for retrofitting existing systems
- Plug-and-play card for video recording systems without host modification
- Cost-efficient with the integration of security solution without implementation effort
- High performance for full 4k recording
- Support session-based recording and hidden partition without host modification
- User-friendly iShield Archive Tool (iAT)
- 16GB, 32GB, and 64GB capacities
- Endurance @ maximum capacity (64GB):
- 4000 TeraBytes Written (TBW) in sequential write workload
- 550 TBW in 4k random write workload
- Windows® 10/11, MacOS, and Linux compatibility
- -40°C to 85°C operating temperature range
Applications
- Drones
- Body cams
- Dashcams
- Surveillance cameras
- Camera traps
Additional Resource
Yayınlandı: 2023-09-06
| Güncellenmiş: 2025-05-28