Swissbit N-16m2 Industrial M.2 PCIe SSDs

Swissbit N-16m2 Industrial M.2 PCIe SSDs break the bandwidth limitations of SATA and offer flexible solutions. The SSDs include the NVMe protocol to increase performance and are designed specifically for Non Volatile Memory. It reduces significantly the latency of read and write requests by using more efficient commands.

Features

  • M.2 form factor 2280
  • PCIe Gen3 / NVMe 1.2 two lanes
  • DRAM supported FTL
  • Industrial 3D NAND TLC / pSLC
  • Temperature range up to -40°C to 85°C
  • Data Care Management
  • AES256 Encryption
  • In-Field Firmware Update

Applications

  • Data Care Management
  • Lifetime monitoring (LTM)
  • Power fail protection
  • Read-only optimized
  • Secure erase (Sanitize / Purge) / Fast erase
  • Shock and vibration
  • Temperature sensor
  • Trim support
  • WAF reduction
  • Wear leveling
  • Wide temperature support
Yayınlandı: 2021-11-16 | Güncellenmiş: 2022-03-11