Swissbit N-26m2 Series-Industrial M.2 PCle SSDs

Swissbit N-26m2 Series-Industrial M.2 PCle SSDs leverage M.2 and NVMe standards to support PCIe electrical interface, AES encryption, E2E data protection, and TCG opal standards. The NVMe controller and the newest 3D NAND flash technology provide robust and non-volatile storage solutions for embedded computing applications. These N-26m2 SSDs incorporate a 75-position edge connector with an M key to support host read/write, control, and power activity as per the applicable JEDEC specification. The N-26m2 series SSDs feature an onboard NVMe controller that manages the interface between the host and non-volatile NAND flash memory array. These SSDs deliver an impressive IOPS rate and offer the highest endurance. This is achieved by combining the Bit Cost Scalable (BiCS) 3D flash technology with a high-end controller architecture, firmware, and an optimized configuration. The N-26m2 SSDs feature a storage capacity of 5GB, 10GB, 20GB, 40GB, 80GB, and 160GB. These SSDs are designed for applications requiring high data transfer rates that are achieved through HMB support, a 4-channel flash controller, and a 4-lane PCIe interface.

Features

  • Dynamic and static wear-leveling
  • Subpage mode Flash Translation Layer (FTL)
  • Data care management:
    • Active:
      • Adaptive read refresh
    • Passive:
      • Background media scan
  • Lifetime enhancements:
    • Dynamic bad block remapping
    • Write amplification reduction
  • Power fail data loss protection
  • High reliability:
    • Mean Time Between Failure (MTBF):
      • >2000000 hours
    • Data Reliability:
      • <1 non-recoverable error per 1016 bits read
  • 30µinch gold-plated connector (IPC-6012B Class 2 compliant)
  • End-to-End (E2E) data protection
  • AES256 encryption (on request)
  • Data set management support (TRIM)
  • Interface:
    • Gen3 x (2), 4 lanes:
      • Drive operates in x1 mode in x1 M.2 PCIe slots
      • Drive operates in x2 mode in x2 M.2 PCIe slots
      • Drive operates in (x2) and x4 mode in x4 M.2 PCIe slots
  • Life cycle management
  • Controlled "locked" BOM
  • Active State Power Management (ASPM) support
  • In-field firmware update3
  • Enterprise-grade Self-Monitoring, Analysis, and Reporting Technology (S.M.A.R.T.)
  • Swissbit Life Time Monitoring (SBLTM) tool and SDK for SBLTM
  • High-performance processor with integrated, parallel flash interface engines:
  • Triple-Level Cell (TLC) 3D NAND flash
  • LDPC code ECC with up to 120-bit correction per 1KByte page
  • Supports NVMe 1.3 command sets
  • Power:
    • PS0, PS1, PS2, PS3, and PS4 power states
    • Thermal throttling supported
  • Performance:
    • Read performance:
      • Up to 1773MBytes/s sequential read and 4K up to 140000 IOPS random read
    • Write performance:
      • Up to 827MBytes/s sequential write and 4K up to 131000 IOPS random write
  • Form factor:
    • PCI Express® M.2 (2230/2242/2280, S4) (30/42/80mm x 22mm x 2.63mm)
  • Compliance1:
    • PCI Express (PCIe) specification revision 3.1
  • RoHS/REACH compliant

Specifications

  • -40°C to 85°C operating and storage temperature range
  • Capacities:
    • 5GB, 10GB, 20GB, 40GB, 80GB, and 160GB
  • 1500g/50g shock/vibration
  • 3.3V, 1.8V, and 0.9V supply voltage values

Block Diagram

Block Diagram - Swissbit N-26m2 Series-Industrial M.2 PCle SSDs
Yayınlandı: 2021-03-13 | Güncellenmiş: 2025-03-10