Swissbit S-50u Memory Cards

Swissbit S-50u Series Memory Cards are based on 3D NAND TLC, page-based flash management, high IOPS rate, and endurance. These memory cards feature high performance, optimized Floyd–Warshall (FW) algorithm, high reliability, controlled BOM, and product change notification (PCN) process. The S-50u memory cards are compliant with SD6.10 specification that includes SDHC/SDXC high-speed mode, 10/U3/V30/A2 speed class, SD2.0 backward compliant, and FAT32 / exFAT preformatted. These Swissbit memory cards support SD SPI mode and advanced error correction code (ECC). The S-50u series operates at -40°C to +85°C industrial temperature range and 2.7V to 3.6V voltage range. These memory cards are available in 16GB, 32GB, 64GB, and 128GB.

Features

  • Optimized FW algorithms for read/write access, high random write performance, and endurance with long data retention
    • Designed for usage in applications with the highest requirements regarding reliability like data logging, POS/POI, medical, and other demanding use cases
    • Suitable for intensive read/write operations
    • Advanced power-off reliability technology
    • Wear leveling technology
    • Optimized for high read/write traffic for demanding industrial applications
    • Read disturb management: The read commands are monitored, and the content is refreshed when critical levels occur
    • Data care management: The interruptible background process maintains the user data for read-disturb effects or retention degradation due to high-temperature effects
    • Near-miss ECC technology: Minimize the risk of uncorrectable bit failure over the product's lifetime
    • Diagnostic features with lifetime monitoring tool support
  • High reliability: Optimized for a long life cycle that requires superior data retention because of the high-temperature mission profile
    • FW is designed to ensure the highest reliability at low DPPM rates
    • Number of card insertions/removals up to 20,000
    • System-in-package (SIP) process for extreme dust, water, and ESD proof
  • Controlled BOM and PCN process
  • Customized options like CID registers, CPRM keys, firmware, and marking on request
  • Supports SD SPI mode
  • RoHS / REACH compliant
  • Advanced ECC error correction

Specifications

  • High-performance 6.10 specification
    • Up to 104MB/s SD burst
    • Up to 25MHz SD normal speed clock rate
    • 25MHz to 50MHz SD high-speed clock rate
  • -40°C to +85°C storage temperature range
  • Operating temperature range
    • -40°C to 85°C industrial
    • -25°C to 85°C extended
  • 2.7V to 3.6V operating voltage range
Yayınlandı: 2020-09-02 | Güncellenmiş: 2025-03-04