Swissbit S-52u Industrial microSDHC/SDXC Memory Cards

Swissbit S-52u Industrial microSDHC/SDXC Memory Cards are designed for high sustained performance and endurance. These cards come with industrial 3D TLC NAND flash and in 15mm x 11mm x 0.7mm form factor. The S-52u memory cards feature up to 95MBytes/s sequential read and up to 84MBytes/s sequential write capabilities. These memory cards also feature up to 20,000 insertions and greater than 3,000,000 hours of Mean Time Between Failure (MTBF). The S-52u memory cards comply with SD memory card specification 6.10 and RoHS/REACH standards. These memory cards are ideal for read-only applications (automotive) or sequential write-intensive workloads (video recording).

Features

  • Industrial 3D TLC NAND flash
  • 32GBytes, 64GBytes, and 128GBytes capacities
  • 15mm x 11mm x 0.7mm form factor
  • Compliance:
    • Fully compliant with SD memory card specification 6.10
    • SDHC/SDXC high speed mode, UHS-I
    • Speed class 10/U3/V30/A2 according SD6.10 specification
    • SD2.0 backward compliant
    • FAT32 / exFAT preformatted
  • Performance (maximum capacity):
    • Up to 95MBytes/s sequential read
    • Up to 84MBytes/s sequential write
    • SDR12, SDR25, SDR50, SDR104, and DDR50 mode
  • 2.7V to 3.6V operating voltage range
  • >3,000,000 hours of Mean Time Between Failure (MTBF)
  • High reliability:
    • Optimized for a long life cycle that requires superior data retention because of a high-temperature mission profile
    • Up to 20,000 number of card insertions/removals
    • -40° to 85°C industrial temperature range inclusive of full cross-temperature support
    • AEC-Q100 Grade 3 qualified
    • System In Package (SIP) process for extreme dust, water, and ESD proof
  • Support SD SPI mode
  • RoHS/REACH compliant

Applications

  • Video recording
  • Automotive

Mechanical Diagram

Mechanical Drawing - Swissbit S-52u Industrial microSDHC/SDXC Memory Cards
Yayınlandı: 2025-03-20 | Güncellenmiş: 2025-04-16