Swissbit S-56 Memory Cards
Swissbit S-56 Memory Cards feature a standard form factor, write-protect slider, and 6.10 specification compliance. The SD6.10 specification includes SDHC/SDXC high-speed mode, 10/U3/V30/A2 speed class, SD2.0 backward compliant, and FAT32 / exFAT preformatted. These memory cards feature high performance, an optimized Floyd–Warshall (FW) algorithm, high reliability, and a controlled BOM and product change notification (PCN) process. The S-56 series memory cards support SD SPI mode and advanced Error Correction Code (ECC). These Swissbit memory cards operate at -40°C to +85°C industrial temperature range and 2.7V to 3.6V voltage range. The S-56 memory cards are available in 4GB, 8GB, 16GB, 32GB, and 64GB.Features
- RoHS/REACH compliant
- Optimized FW algorithms for read/write access
- Highest random write performance
- High endurance with long data retention
- Suitable for intensive read/write operations
- Advanced power-off reliability technology
- Wear Leveling technology
- Read disturb management (monitored and refreshed when critical)
- Interruptible background process maintain user data for read disturb effects or retention degradation
- Near-miss ECC technology minimizes risk of uncorrectable bit failure
- Diagnostic features with lifetime monitoring tool support
- High reliability
- Optimized for long life cycle that requires superior data retention because of the high-temperature mission profile
- FW is designed to ensure the highest reliability at lowest possible DPPM rates
- Up to 20,000 card insertions/removals
- SIP process for extreme dust, water, and ESD proof
- Controlled BOM and PCN process
- Customized options like CID registers, CPRM keys, firmware, and marking on request
- Supports SD SPI mode
- Advanced Error Correction Code (ECC)
Applications
- Data logging
- Industrial PCs
- HMI units
- Point-of-sale/point-of-interaction (POS/POI) devices
- Medical systems
- Transportation
Specifications
- High performance 6.10 specification
- Up to 104MB/s SD burst
- Up to 25MHz SD normal speed clock rate
- 25MHz to 50MHz SD high-speed clock rate
- -40°C to +85°C storage temperature range
- Operating temperature ranges
- -40°C to +85°C industrial
- -25°C to +85°C extended
- 2.7V to 3.6V operating voltage range
Yayınlandı: 2020-09-02
| Güncellenmiş: 2024-10-21