Swissbit U-500 eUSB 3.1 Modules
Swissbit U-500 eUSB 3.1 Modules offer commercial and industrial temperature-grade SLC NAND Flash with the highest program erase cycles per block. The U-500 supplies various capacities in a 26.65mm x 36.8mm form factor with a 2.54mm or 2.00mm connector and keyed pin9. The Swissbit U-500 eUSB 3.1 Modules provide a sequential read up to 175MBytes/s and a sequential write up to 90MBytes/s.Features
- Optimized FW algorithms especially for high read access and long data retention applications
- Designed with sophisticated firmware architecture for the industrial and NetCom markets, especially for 24/7 applications
- SLC NAND Flash with the highest program erase cycles per block
- Patented power-off reliability technology
- Near Miss ECC technology
- Read disturb management
- Wear leveling technology
- Data care management
- Mounting hole electrically not connected (optional grounded)
- Fixed drive (USB hard drive, optional removable)
- LED for operation indication
- Write-protect switch (optional)
- In-field firmware update
- Swissbit Life Time Monitoring (SBLTM) tool and SDK for SBLTM (on request)
Specifications
- 1GB, 2GB, 4GB, 8GB, 16GB, and 32GB capacities
- Fully compliant with USB specification 3.1 Gen 1 (backward compatibility with USB 2.0/1.1)
- Performance:
- Sequential read up to 175MBytes/s, random read IOPS up to 3,000
- Sequential write up to 90MBytes/s, random write IOPS up to 1,100
- Operating temperature range:
- 0°C to +70°C commercial
- -40°C to +85°C industrial
- -40°C to +100°C storage temperature range
- 3.1V to 5.5V operating voltage
- Data retention of 10 years at life begin; 1 year at life end
- Endurance in TeraBytes Written (TBW) at max capacity: 3216 (seq. write 128KB); 184 (random write 4KB)
- Shock/vibration of 1,500g/50g (JESD22-B110/MIL-STD-883H M2007.3)
- >3,000,000 hours Mean Time Between Failure
- <10-bits to 17-bits read data reliability (UBER)
- 26.65mm x 36.8mm form factor with 2.54mm or 2.00mm connector with keyed pin9
Yayınlandı: 2025-09-23
| Güncellenmiş: 2025-10-07