Swissbit U-500k Industrial USB Flash Drives
Swissbit U-500k Industrial USB Flash Drives offer page-based Flash management for increased endurance and random performance. The U-500k drives have optimized FW algorithms, especially for high-read access and long data retention applications. These USB flash drives feature detailed S.M.A.R.T. support and extended vendor information, LED for operation indication, and in-field firmware updates. The U-500k flash drives come in 2GB, 4GB, 8GB, 16GB, and 32GB capacities with a 67.8mm x 18mm x 8.3mm form factor. Each drive is USB 3.1 Gen 1 SuperSpeed specification compatible and is in backward compliance with USB 2.0/1.1. The Swissbit U-500k USB flash drives operate at 5V supply voltage and perform read and write operations.Features
- Page-based flash management for increased endurance and random performance
- Detailed support for Self-Monitoring, Analysis, and Reporting Technology (S.M.A.R.T.) and extended vendor information
- LED for operation indication
- In-field firmware update
- 30µ" gold-plated USB 3.0 Type-A connector
- Swissbit Life Time Monitoring (SBLTM) tool
- Optimized FW algorithms, especially for high read access and long data retention applications
- Patented power-off reliability technology
- Near-miss ECC technology
- Read disturb management
- Wear leveling technology
- Data care management
Specifications
- 2GB, 4GB, 8GB, 16GB, and 32GB capacities
- USB 3.1 Gen 1 SuperSpeed specification compatible (backward compliant with USB 2.0/1.1) compliance
- Performance
- Read: sequential up to 175MB/s and random read IOPS up to 3000
- Write: sequential up to 90MB/s and random write IOPS up to 1100
- Operating temperature range
- Commercial: 0°C to +70°C
- Industrial: -40°C to +85°C
- 5V ±10% operating voltage
- 67.8mm x 18mm x 8.3mm form factor
- -40°C to 85°C storage temperature range
- 10-year data retention at life begin, 1 year at life end
Yayınlandı: 2021-03-09
| Güncellenmiş: 2024-12-04