Swissbit U-58 Industrial Embedded USB Flash Drives

Swissbit U-58 Industrial Embedded USB Flash Drives utilize page-based flash management for increased endurance and random performance. These drives offer optimized FW algorithms, especially for high read access and long data retention applications. Swissbit U-58 Industrial Embedded USB Flash Drives come in 8GB and 16GB capacities with a  26.65mm x 36.8mm form factor. Each drive is USB 3.1 Gen 1 SuperSpeed specification compatible and backward compliant with USB 2.0/1.1. The series operates at temperature ranges of 0°C to +70°C commercial and -40°C to +85°C industrial.

Features

  • Page-based flash management for increased endurance and random performance
  • Detailed self-monitoring, analysis, and reporting technology (S.M.A.R.T.) support and extended vendor information
  • LED for operation indication
  • In-field firmware update
  • Swissbit lifetime monitoring (SBLTM) tool and SDK for SBLTM options
  • Controlled BOM and PCN process
  • Optimized FW algorithms, especially for high read access and long data retention applications
    • Proven power fail management for high reliability
    • Near miss ECC technology
    • Read disturb management
    • Wear leveling technology
    • Data care management

Specifications

  • 8GB and 16GB capacities
  • Performance
    • Read: Sequential up to 180MB/s, random IOPS up to 4,100
    • Write: Sequential up to 76MB/s, random IOPS up to 1,680
  • USB 3.1 Gen 1 SuperSpeed specification compatible
  • 3.3V ±5% or 5V ±10% operating voltage
  • 26.65mm x 36.8mm form factor
  • Operating temperature range
    • Commercial: 0°C to +70°C
    • Industrial and storage: -40°C to +85°C
Yayınlandı: 2020-05-20 | Güncellenmiş: 2024-09-06