Swissbit X-76s SATA Gen3 Solid State Drive

Swissbit X-76s SATA Gen3 Solid State Drive (SSD) is a commercial and industrial temperature grade slim SATA SSD with 80GB memory size. This SSD features dynamic and static wear-leveling, active and passive data care management, dynamic bad block remapping, write amplification reduction, and onboard power fail protection. The X-76s SSD offers TRIM and NCQ support, ATA security feature set support, and is DEVSLP compatible. This SSD utilizes the Enterprise-grade Self-Monitoring, Analysis, and Reporting Technology (S.M.A.R.T.) and is available in a JEDEC MO-297 Slim SATA (54mm x 39mm x 4mm) package. The X-76s SSD supports ATA/ATAPI-8 and ACS-2 command sets and operates within 0°C to 70°C commercial and -40°C to 85°C industrial temperature range. This SSD is ideal for use in industrial, Netcom, and automotive applications.

Features

  • Dynamic and static wear-leveling
  • Active and passive data care management
  • Lifetime enhancements:
    • Dynamic bad block remapping
    • Write amplification reduction
  • On-board power fail protection
  • TRIM and NCQ support
  • ATA security feature set support
  • DEVSLP compatible
  • In-field firmware update
  • Enterprise-grade Self-Monitoring, Analysis, and Reporting Technology (S.M.A.R.T.)
  • 15µinch Gold-plated connector
  • End-to-End (E2E) data protection
  • AES256 encryption (on request)
  • TCG OPAL 2.0 compliant (on request)
  • Swissbit Life Time Monitoring (SBLTM) tool and SDK for SBLTM (on request)

Specifications

  • Capacity:
    • 80GBytes
  • Form Factor:
    • JEDEC MO-297 Slim SATA (54mm x 39mm x 4mm)
  • Compliance:
    • SATA Gen3 - 6Gbit/s (Gen2 - 3Gbit/s and Gen1 - 1.5Gbit/s backward compatible)
  • Command sets:
    • Supports ATA/ATAPI-8 and ACS-2
  • Performance:
    • Read performance:
      • Sequential Read up to 560MBytes/s and random Read 4K up to 74,000IOPS
    • Write performance:
      • Sequential Write up to 480MBytes/s and random Write 4K up to 84,900IOPS
  • Operating temperature range:
    • 0°C to 70°C commercial
    • -40°C to 85°C industrial
    • -40°C to 85°C storage temperature range
  • Operating voltage:
    • 5V ± 10% (3.3V available upon request)
  • Power (max):
    • 2.8W Read (active)
    • 2.9W Write (active)
    • 550mW idle
    • 150mW partial
  • Endurance in TeraBytes Written (TBW) @ max capacity2:
    • Sequential WL ≥ 10,520
    • Client WL ≥ 7,950
    • Enterprise WL ≥ 2,070
  • 1,500g / 50g shock/vibration
  • LDPC ECC with up to 165-bit correction per 1KByte page
  • NAND Flash technology:
    • Triple-Level Cell (TLC) 3D NAND Flash in pSLC Mode
  • >2,000,000 hours mean time between failure
  • Data reliability:
    • <1 non-recoverable error per 1016bits read

Applications

  • Industrial
  • Netcom
  • Automotive
Yayınlandı: 2021-10-07 | Güncellenmiş: 2022-03-11