Swissbit X-500 Industrial SATA SSDs

Swissbit X-500 Industrial SATA II Solid State Drives (SSD) 2.5" line combines SLC Flash with a rugged hardware design and state-of-the-art firmware technologies to provide high performance in quality, reliability, and data integrity. Special features such as ATA-8, NCQ, and TRIM support enable higher IOPS (input/output per second) and sequential performance, providing the best combination of performance and reliability for industrial applications. Additionally, the S.M.A.R.T. (Self-Monitoring, Analysis, and Reporting Technology) protocol with extended lifetime monitoring tools and software development kit enables the application or designer to have full control of mission-critical data all the time. The BCH-ECC (error correction code) ensures data reliability with the power fail-protected X-500 series.

Features

  • 2.5" SATA Solid State Drives (SSD)
  • 100mm x 70mm x 9.2mm
  • 7+15 pin (SATA+power) locking/latching SATA connector
  • SATA Rev 2.6 - 3Gbit/s (1.5Gbit/s compatible) interface
  • Quick erase and write protect input
  • Device activity and quick erase output (LED)
  • Ground pin
  • Optional various secure erase/sanitize/purge methods (hardware and software triggered)
  • Highly integrated memory controller
  • Max PIO mode 4, MDMA2 supported
  • SLC NAND Flash
  • Hardware BCH-code ECC (up to 40 Bit correction per 2 sectors)
  • Fix drive configuration
  • Low-power CMOS technology
  • Power fail protection
  • 5V ± 10% power supply
  • Low power, less than 1W (idle) / 2.5W (operation) average current
  • No mechanical noise
  • 16GB up to 512GB (SLC NAND Flash) available densities
  • S.M.A.R.T. with extended information
  • Internal temperature sensor (current, minimum, maximum)
  • Operating temperature ranges
    • 0°C to +70°C commercial
    • -40°C to +85°C industrial
Yayınlandı: 2019-08-23 | Güncellenmiş: 2024-02-15