Swissbit X-600s Industrial Slim SATA SSDs
Swissbit X-600s Industrial Slim SATA Solid State Drives (SSD) are SATA Rev 3.1 compliant drives with capacities from 16GB to 128GB. These SSDs are available in the JEDEC MO-297 form factor. The X-600s SSDs feature dynamic and static wear-leveling, data care management, on-board power fail protection, ATA security feature set support, and on-request AE256 encryption. These SSDs employ the Swissbit Life lifetime Monitoring (SBLTM) tool and on-request SDK for SBLTM.Features
- Dynamic and static wear leveling
- Data care management
- Active adaptive read-refresh
- Passive background media scan
- Lifetime enhancements
- Dynamic bad block remapping
- Write amplification reduction
- Onboard power fail protection
- AHCI, TRIM, and NCQ support
- ATA security feature set support
- In-field firmware update
- Enterprise-grade Self-monitoring, Analysis, and Reporting Technology (S.M.A.R.T)
- AES256 encryption (on request)
- Swissbit Life Time Monitoring (SBLTM) tool and SDK for SBLTM (on request)
Specifications
- 16GB, 32GB, 64GB, and 128GB capacities
- JEDEC MO-297 Slim SATA form factor with 54mm x 39mm x 4mm dimensions
- SATA Rev 3.1 with 6Gbit/s (3Gbit/s and 1.5Gbit/s backward compatible) compliance
- Support ATA/ATAPI-8 and ACS-2 command sets
- Performance
- Sequential read up to 520MB/s and random read IOPs up to 76000 read performance
- Sequential write up to 405MB/s and random write IOPs up to 73000 write performance
- Operating temperature range
- 0°C to +70°C commercial
- -40°C to +85°C industrial
- 3.3V±5% and 5V±10% operating voltage
- Power (maximum capacity)
- 3.3V: 1.7W read (active), 2.5W write (active), 380mW idle, and 115mW slumber
- 5V: 2W read (active), 2.9W write (active), 550mW idle, and 275mW slumber
- 10 years at life begin and 1 year at life end data retention
- 500g/20g shock/vibration
- Up to 66-bit correction per 1KB page
- Two million hours of Mean Time Between Failures (MTBF)
- Less than 1 non-recoverable error per 1016 bits read
Learn More About
Yayınlandı: 2019-03-07
| Güncellenmiş: 2023-12-29