Swissbit X-60s Industrial Slim SATA SSDs
Swissbit X-60s Industrial Slim SATA SSDs provide best-in-class performance and endurance using durabit™ technology. These SSDs are available in 30GB, 60GB, 120GB, 240GB, and 480GB capacities. The X-60s SSDs are available in a JEDEC MO-297 slim SATA form factor. These SSDs come with Dynamic and State Wear Leveling. The X-60s SSDs feature Active and Passive Data Care Management, onboard power fail protection, ATA security feature set support, in-field firmware update, and AES256 encryption. The X-60s SSDs incorporate Swissbit Life Time Monitoring (SBLTM) tool and SDK for SBLTM (on request).Features
- Best-in-class performance and endurance with durabit™ technology
- Dynamic and state wear leveling
- Active and passage data care management
- Lifetime enhancements
- Dynamic bad block remapping
- Write amplification reduction
- On-board power fail protection
- AHCI, TRIM, and NCQ support
- ATA security feature set support
- In-field firmware update
- Enterprise-grade Self-Monitoring, Analysis, and Reporting Technology (S.M.A.R.T.)
- AES256 encryption (on request) Swissbit Life Time Monitoring (SBLTM) tool and SDK for SBLTM (on request)
Specifications
- 30GB, 60GB, 120GB, 240GB, and 480GB capacities
- JEDEC MO-297 Slim SATA (54mm x 39mm x 4mm) form factor
- Supports ATA/ATAPI-8 and ACS-2 command sets
- Performance
- Sequential read up to 520MB/s and random read IOPs up to 75000
- Sequential write up to 450MB/s and random write IOPs up to 75000
- Operating temperature range
- 0°C to +70°C commercial
- -40°C to +85°C industrial
- 5V±10% and 3.3V±5% operating voltage
- Data retention
- At the beginning of life = 10 years
- At the end of life = 1 year
- 500g/20g shock/vibration (MIL-STD810)
- Two million hours Mean Time Between Failure (MTBF)
- Power (maximum capacity):
- 3.3V
- 1.5W read (active)
- 3.2W write (active)
- 380mW idle
- 115mW slumber
- 5V
- 1.7W read (active)
- 3.7W write (active)
- 550mW idle
- 275mW slumber
- 3.3V
- Up to 66-bit correction per 1KB page hardware BCH-code Electronic Commercial Code (ECC)
- Less than 1 non-recoverable error per 1016 bits read
Learn More About
Yayınlandı: 2019-03-07
| Güncellenmiş: 2023-12-28