Swissbit x-75m2 Industrial M.2 SATA Solid State Drives

Swissbit x-75m2 Industrial M.2 SATA Solid State Drives (SSDs) are offered in capacities of 30GB, 60GB, 120GB, 240GB, 480GB, and 960GB. These SSDs come in two form factors: 42mm x 22mm x 3.58mm (2242) and 80mm x 22mm x 3.58mm (2280). Swissbit X-75m2 SSDs feature onboard power fail protection, active and passive data care management, ATA security feature set support, in-field firmware update, and AES256 encryption. The devices also incorporate the Swissbit Life Time Monitoring (SBLTM) tool.

Features

  • Dynamic and static wear-leveling
  • Active and passive data care management
  • Lifetime enhancements
    • Dynamic bad block remapping
    • Write amplification reduction
  • Onboard power-fail protection
  • TRIM and NCQ support
  • ATA security feature set support
  • DEVSLP compatible
  • In-field firmware updates
  • Enterprise-grade Self-Monitoring, Analysis, and Reporting Technology (S.M.A.R.T.)
  • 30μ" gold-plated connector (IPC-6012B Class 2 compliant)
  • End-to-end (E2E) data protection
  • SBLTM tool

Specifications

  • Capacities
    • 2242: 30GB, 60GB, 120GB, 240GB, and 480GB
    • 2280: 30GB, 60GB, 120GB, 240GB, 480GB, and 960GB
  • Form factors
    • 2242: 42mm x 22mm x 3.58mm
    • 2280: 80mm x 22mm x 3.58mm
  • 3.3V ±5% operating voltage
  • Compliance: SATA Gen3 - 6Gbit/s (Gen2 - 3Gbit/s and Gen1 - 1.5Gbit/s backward compatible)
  • Command sets support ATA/ATAPI-8 and ACS-2
  • Performance
    • Read: sequential up to 565MB/s, random read 4K up to 73,200 IOPS
    • Write: sequential up to 490MB/s, random write 4K up to 79,400 IOPS
  • Operating temperature range
    • Commercial: 0°C to +70°C
    • Industrial and storage: -40°C to +85°C
  • Maximum power
    • Idle: 395mW
    • Partial: 115mW
    • 2242
      • Read (active): 2.2W
      • Write (active): 2.8W
    • 2280
      • Read (active): 2.3W
      • Write (active): 3W
  • 10-year data retention at life begin, 1 year at life end
  • Endurance in terabytes written (TBW) at maximum capacity
    • 2242: client WL ≥295, enterprise WL ≥360
    • 2280: client WL ≥310, enterprise WL ≥770
  • 1500g/50g shock and vibration
  • LDPC ECC with up to 165-bit correction per 1KB page
  • Triple-level cell (TLC) 3D NAND flash
  • >2M hours meantime between failures (MTBF)
  • Data reliability of <1 non-recoverable error per 1016 bits read
Yayınlandı: 2020-03-04 | Güncellenmiş: 2024-12-04