Swissbit x-75s Industrial Slim SATA Solid State Drives

Swissbit x-75s Industrial Slim SATA Solid State Drives (SSDs) are available in 30GB, 60GB, 120GB, 240GB, 480GB, and 960GB capacities. These devices come in a slim form factor with dimensions of 54mm x 39mm x 4mm. The X-75s SSDs feature onboard power-fail protection, ATA security feature set support, in-field firmware update, active and passive data care management, and AES256 encryption. Each of these SSDs incorporates the Swissbit Life Time Monitoring (SBLTM) tool.

Features

  • Dynamic and static wear leveling
  • Active and passive data care management
  • Lifetime enhancements
    • Dynamic bad block remapping
    • Write amplification reduction
  • Onboard power-fail protection
  • TRIM and NCQ support
  • ATA security feature set support
  • DEVSLP compatible
  • In-field firmware updates
  • Enterprise-grade Self-Monitoring, Analysis, and Reporting Technology (S.M.A.R.T.)
  • 15μ" gold-plated connector
  • End-to-end (E2E) data protection
  • SBLTM tool

Specifications

  • 30GB, 60GB, 120GB, 240GB, 480GB, and 960GB capacities
  • JEDEC MO-297 slim SATA form factor (54mm x 39mm x 4mm)
  • 5V ±10% operating voltage
  • Compliance: SATA Gen3 - 6Gbit/s (Gen2 - 3Gbit/s and Gen1 - 1.5Gbit/s backward compatible)
  • Command sets support ATA/ATAPI-8 and ACS-2
  • Performance
    • Read: sequential up to 565MB/s, random read 4K up to 73,600 IOPS
    • Write: sequential up to 495MB/s, random write 4K up to 79,400 IOPS
  • Operating temperature range
    • Commercial: 0°C to +70°C
    • Industrial and storage: -40°C to +85°C
  • Maximum power
    • Read (active): 2.7W
    • Write (active): 3.4W
    • Idle: 475mW
    • Partial: 125mW
  • 10-year data retention at life begin, 1 year at life end
  • Endurance in terabytes written (TBW) at maximum capacity
    • Client WL ≥310
    • Enterprise WL ≥770
  • 1500g/50g shock and vibration
  • LDPC ECC with up to 165-bit correction per 1KB page
  • Triple-level cell (TLC) 3D NAND flash
  • >2M hours meantime between failures (MTBF)
  • Data reliability of <1 non-recoverable error per 1016 bits read
Yayınlandı: 2020-03-04 | Güncellenmiş: 2024-12-04