Swissbit x-86m2 Industrial M.2 SATA Solid State Drives

Swissbit x-86m2 Industrial M.2 SATA Solid State Drives (SSDs) are available in 10GB, 20GB, 40GB, 80GB, and 160GB capacities. These SSDs feature active and passive data care management, onboard power-fail protection, ATA security feature set support, in-field firmware update, and AES128 and AES256 encryption. The x-86m2  SATA SSDs incorporate the Swissbit Life Time Monitoring (SBLTM) tool and SDK for SBLTM. These SSDs are available in an m.2 2242 type (42mm x 22mm x 3.58mm) form factor.

Features

  • Dynamic and static wear leveling
  • Subpage mode flash translation layer (FTL)
  • Optimized FW algorithms, especially for high read access and long data retention applications
  • Lifetime enhancements
    • Dynamic bad block remapping
    • Write amplification reduction
  • Onboard power-fail protection
  • TRIM and NCQ support
  • ATA security feature set support
  • DEVSLP compatible
  • Enterprise-grade self-monitoring, analysis, and reporting technology (S.M.A.R.T.)
  • 30μ" gold-plated connector (IPC-6012B Class 2 compliant)
  • End-to-end (E2E) data protection
  • Advanced protection against radiation and soft errors with SRAM ECC and low-alpha package
  • AES-128 and AES-256 encryption support with CBC and XTS modes (on request)
  • TCG opal 2.0 compliant and secure-boot features (on request)
  • On-die temperature sensor
  • Life cycle management
  • Controlled "locked" BOM
  • RoHS 6 compliant
  • In-field firmware update
  • Swissbit lifetime monitoring (SBLTM) tool and SDK

Specifications

  • 10GBytes, 20GBytes, 40GBytes, 80GBytes, 160GBytes (3D pSLC) capacities
  • m.2 2242 type (42mm x 22mm x 3.58mm) acc. PCI-SIG form factor
  • SATA Gen3 to 6Gbit/s (Gen2 to 3Gbit/s and Gen1 to 1.5Gbit/s backward compatible) interface
  • Supports ATA/ATAPI-8 and ACS-4 command sets
  • Performance
    • Up to 600MBytes/s in SATA Gen3 to 6.0Gbit/s burst transfer rate
    • Sequential read up to 360MBytes/s, random read 4K up to 15,000 IOPS read performance
    • Sequential write up to 224MBytes/s, random write 4K up to 9000 IOPS write performance
  • 3.3V ±5% operating voltage
  • ≤1386mW/≤400mA power (maximum)
  • 10 years of data retention at life begin, 1 year at life end
  • 1500g shock/50g vibration
  • High-performance, 32-bit processor with integrated, parallel flash interface engines
    • Triple-level cell (TLC) 3D NAND flash in pSLC mode
    • Flexible BCH and GCC ECC engines provide superior error-correction performance
  • >2Mhrs mean time between failure (MTBF) at +25°C high reliability
  • <1 non-recoverable error per 1016 bits read data reliability
  • Temperature ranges
    • 0°C to +70°C commercial operating
    • -40°C to +85°C industrial operating
    • -40°C to +85°C storage
Yayınlandı: 2020-11-16 | Güncellenmiş: 2024-10-08