CONXALL Multi-Con-X® Insta-Click® Connectors with Screws
CONXALL Multi-Con-X® Insta-Click® Connectors with Screw Terminals offer a 13A current rating, IP68 waterproof sealing, and a 600V voltage rating. These connectors feature a screw terminal design, allowing the user to easily insert the conductors and simply tighten the preinstalled hex screw. No soldering or crimp tools are required. The Insta-Click connector design includes an automatic positive lock, standard IP68 seal rating, and UL F1-rated UV resistance. CONXALL Multi-Con-X Insta-Click Connectors with Screw Terminals have 3 or 4 position options, a minimum of 300 life cycles, and a -40°C to +115°C temperature range.Features
- Automatic positive lock
- Screw terminal design
- 3 or 4 position options
- Preinstalled hex screw
Specifications
- IP68 waterproof sealing
- 13A current rating
- #14 contact size
- 18AWG, 16AWG, or 14AWG wire size
- 600V voltage rating
- 300 minimum life cycles
- Gold-plated copper alloy contacts
Yayınlandı: 2022-06-16
| Güncellenmiş: 2023-01-05