CONXALL Sensor-Link® Link Connectors

CONXALL Sensor-Link® is a comprehensive line of molded cable assemblies and panel connectors designed primarily for connecting sensors on automation and other equipment. CONXALL Sensor-Link Connectors feature 2 to 19 contacts in sizes #10, #14, #20, and #22. Rated to IP68, the CONXALL Sensor-Link Connectors provide excellent protection from water and dirt ingression. Sensor-Link Connectors are well-suited for a wide range of applications including lighting, GPS/data acquisition, medical, safety & security, instrumentation, industrial, and marine.

Features

  • Designed primarily for connecting sensors on automation and other equipment
  • IP68 environmental protection
  • 2 to 19 contacts in sizes #10, #14, #20, and #22

Applications

  • Lighting
  • GPS/data acquisition
  • Medical
  • Safety and security
  • Instrumentation
  • Industrial
  • Marine
Yayınlandı: 2011-09-28 | Güncellenmiş: 2022-03-11