Switchcraft 721A 2.1mm Center Pin DC Power Jacks

Switchcraft 721A 2.1mm Center Pin DC Power Jacks provide an ideal mate for 2.1mm-style DC power plugs and offer a 30VDC resistive rating and 5A or 7.5A current rating. The Switchcraft 721A operates over 5000 insertion/withdrawal cycles minimum and within a -40°C to +65°C temperature range. This family of 2.1mm pin diameter DC power jacks includes solder, straight, and right angle contact types.

Features

  • 30VDC resistive voltage rating
  • 5A or 7.5A (current carry only) current rating
  • 1000MΩ minimum insulation resistance
  • Contact resistance
    • 0.01Ω maximum initial
    • 0.02Ω maximum after humidity/durability
    • 0.10Ω maximum after salt spray
  • 500VAC maximum dielectric withstanding
  • Nickel-plated copper alloy bushing
  • Silver-plated copper alloy terminals and contacts
  • Hardware
    • Nickel-plated copper alloy hex nut
    • Nickel-plated steel flat washer
  • Thermoplastic or Phenolic electrical insulators
  • 5,000 minimum insertion/withdrawal lifecycles
  • Operating forces
    • 3lbs maximum insertion
    • 4oz minimum withdrawal
  • -40°C to +65°C operating temperature range
  • 5.5mm or 8.5mm bushing lengths
Yayınlandı: 2018-04-06 | Güncellenmiş: 2023-01-09