Switchcraft Board-Mount HDMI Type A Receptacles
Switchcraft Board-Mount HDMI Type A Receptacles provide reliability and quality in four versatile designs that are compatible with standard HDMI Type A connectors. These receptacles feature a robust design with unique vertical-mount styles to provide space savings and solve common design challenges. They are packaged on tape-and-reel or in pick-and-place trays for easy installation and work as replacements for some commonly used connectors. This easy-to-integrate series offers a 0.5A current rating, 40V voltage rating, and 5000 life cycles. The RAVHD19ETR version offers extra RF / EMI protection and a minimum of 10,000 insertion / withdrawal cycles for critical applications. Switchcraft Board-Mount HDMI Type A Receptacles are built with premium materials and meet all applicable HDMI v2.0 specifications.Features
- HDMI Type A v2.0 receptacles
- Compatible with standard HDMI Type A connectors
- Four versatile designs
- Provides space savings to solve common design challenges
- Meets all applicable HDMI v2.0 specifications
- Easy to integrate
- Built with premium materials
- High-quality standards
- Nickel-plated shell
- Packaged on tape-and-reel or in pick-and-place trays
Specifications
- 5000 life cycles (10,000 cycles for RAVHD19ETR)
- 0.5A current rating
- 40V voltage rating
Videos
Yayınlandı: 2021-02-01
| Güncellenmiş: 2022-03-11