Switchcraft Sealed Cable Gland Cord Grips
Switchcraft Sealed Cable Gland Cord Grips provide an easy and cost-effective way to ensure a device is sealed and strong strain relief is delivered. These grips are designed for applications in which a hard-wired connection is preferred. Switchcraft Sealed Cable Gland Cord Grips offer IP68-rated water resistance and the durability to withstand harsh environments. The series is available in a variety of sizes and offers the option to use a cable gland for two or three separate cables.Features
- IP68-rated water resistance provides a watertight seal when properly mated
- Durable components and materials to handle harsh environments
- Tightening nut compresses strain relief for firm grip
- Variety of sizes and options to use cable gland for 2 or 3 separate cables
Specifications
- -40°C to +100°C temperature rating
- Black thermoplastic shell
- Silicone O-ring
- Silicone seal
- 1 to 3 cable openings
- 3mm x 6mm diameter up to 10mm to 16mm accepted cable
Videos
Yayınlandı: 2020-09-08
| Güncellenmiş: 2024-04-24