CONXALL DCM-US Off-the-Shelf Data-Con-X® Sealed USB Cables

CONXALL DCM-US Off-the-Shelf Data-Con-X® USB Cables offer standard data connectors in IP-rated sealed shells. The Data-Con-X USB Cables include USB Type A, USB Type B, and MicroUSB connectors with a bayonet or threaded coupling. These factory molded cables are terminated with stripped and tinned leads on the opposite end of the USB for total flexibility. These CONXALL off-the-shelf harsh environment connectors are ideal for critical data transmission requirements.

Applications

  • Harsh environments
  • Data transmission
  • Military
  • Industrial
  • Instrumentation
  • Medical data carts
  • Data acquisition units

Specifications

  • Micro USB
    • 1.0A minimum current rating
    • 100VAC dielectric withstanding voltage for 1 minute
    • 100µΩ minimum insulation resistance
  • USB Type A/B
    • 1.5A minimum current rating.
    • 500VAC dielectric withstanding voltage for 1 minute
    • 1000µΩ minimum insulation resistance
  • -20°C to +75°C temperature limits
  • IP66 seal rating (when mated)
  • 300 cycle minimum lifetime (coupling ring)
  • 2m to 5m cable length range
  • 4 or 5 position pin count options

Materials

  • USB A/B plug
    • White thermoplastic insulator
    • Gold-plated copper alloy contacts
    • Tin-plated copper alloy shield
  • Micro USB plug
    • Black thermoplastic insulator
    • Gold flash copper alloy contacts
    • Nickel-plated copper alloy shell
  • Black thermoplastic plug body/flex relief and coupling ring
  • Red elastomer O-ring
  • Black PVC cable outer jacket
  • 28AWG stranded tinned copper conductors
View Results ( 5 ) Page
Parça Numarası Veri Sayfası Konnektör Ucu A Konnektör Ucu A Pim Sayısı Akım Oranı Voltaj Derecesi
DCM-USBCB-R2 DCM-USBCB-R2 Veri Sayfası USB Type B 5 Position 1 A 30 V
DCM-USBAT-R5 DCM-USBAT-R5 Veri Sayfası USB Type A 4 Position 1.5 A 500 V
DCM-USBAB-R5 DCM-USBAB-R5 Veri Sayfası USB Type A 4 Position 1.5 A 500 V
DCM-USBBB-R5 DCM-USBBB-R5 Veri Sayfası USB Type B 4 Position 1.5 A 500 V
DCM-USBBT-R5 DCM-USBBT-R5 Veri Sayfası USB Type B 4 Position 1.5 A 500 V
Yayınlandı: 2018-04-13 | Güncellenmiş: 2022-07-29