Switchcraft EH Series RJ45 Connectors

Switchcraft EH Series RJ45 Connectors are modular/ethernet connectors that feature 1.5A current, 500Ω insulation resistance, 1000V dielectric withstanding voltage, 0.1Ω DC resistance, and 20mΩ contact resistance. These EH RJ45 connectors are available in six variants such as EHRJ45D5ES series, EHRJ45D5E series, EHRJ45D6 series, EHRJ45DEs series, EHRJ45D6A series, and EHRJ45D6AS series. The EHRJ45 connectors are available in CAT5E, CAT6, or CAT6A versions and come pre-loaded with high-quality RJ45 connectors with shielded/unshielded options. These Switchcraft connectors offer tapped holes (4-40 or M3) for easy rear-mounting and are made up of durable diecast metal housing. Typical applications include custom rack panels and OEM equipment.

Features

  • RoHS compliant
  • Available in six variants such as EHRJ45D5ES series, EHRJ45D5E series, EHRJ45D6 series, EHRJ45DEs series, EHRJ45D6A series, and EHRJ45D6AS series
  • Available in CAT5E, CAT6, or CAT6A version
  • Pre-loaded with high-quality RJ45 connectors with shielded/unshielded options
  • Protruded connection face results in clean and  flush mount panel
  • Feature tapped/untapped holes (4-40 or m3) for easy rear-mounting
  • Made up of durable diecast metal housing
  • Sturdy metal housing available in black or nickel plating option
  • Fits standard XLR cutouts for use in standard panels

Specifications

  • 1.5A DC current
  • 500MΩ insulation resistance
  • 1000V dielectric withstanding voltage
  • 0.1Ω DC resistance
  • 20mΩ contact resistance
  • 750 mating cycles with FCC plug
  • -10°C to +60°C operating temperature range
Yayınlandı: 2019-09-30 | Güncellenmiş: 2024-02-14