CONXALL EP7 Series 30A Power Connectors

CONXALL EP7 Series 30A Power Connectors feature 3-, 4-, or 5-pin configurations designed for high-current applications. The connectors offer large contacts with screw terminals, which is ideal for heavy-duty wires up to 10AWG. The EP7 series provides an Insta-Click™ spring-loaded latching mechanism to lock automatically and a threaded-on clamp cable securing system. The connectors are fully sealed to meet both IP68 and IP69K for harsh environments and are constructed of a high-PBT material for excellent UV resistance for outdoor use. The CONXALL EP7 Series 30A Power Connectors have panel-mount receptacles, cable-to-cable in-line connectors, and custom overmolded cables with male or female contacts.

Features

  • 3-, 4-, or 5-pin configurations, including protective earth ground contact
  • Easy field installation with screw terminal contacts
  • Rugged housing using high-temperature UL f1-rated materials
  • Insta-Click spring loaded latching mechanism locks automatically
  • Accepts up to 10AWG wires
  • Panel mount receptacles, cable-to-cable in-line connectors, or custom overmolded cables available for male or female contacts
  • Fully sealed to meet IP68 and IP69K for harsh environments

Specifications

  • Spring-activated positive lock mating
  • 400 insertion/withdrawal cycle life
  • 44.5N max insertion/withdrawal operating forces
  • 1.36Nm max panel hex nut torque
  • Threaded-on clamp cable securing system
  • 600VAC/DC voltage rating
  • 2200Vrms min test voltage
  • 30A current rating at +85°C
  • 25A current rating at +100°C
  • 20A current rating at +110°C
  • 1000MΩ min insulation resistance
  • 10mΩ typical contact resistance
  • -40°C to +135°C operating temperature range

Contact Layouts

Infographic - CONXALL EP7 Series 30A Power Connectors
Yayınlandı: 2024-07-17 | Güncellenmiş: 2026-07-09