- Ana Sayfa
- EN YENİ Ürünler
- Üreticiden yeni ürünler
- Switchcraft
- Harsh Environment Solutions - Switchcraft
Switchcraft Harsh Environment Solutions
Switchcraft Harsh Environment Solutions feature a large variety of sealed, watertight, and waterproof connectors. These circular plastic connectors (CPC) are specially designed to withstand harsh environment applications with rated protection from IP66 up to IP68 NEMA 250 (6P). The connectors have a range of locking styles, including push-pull, threaded coupling, bayonet quick-couple (Insta-Click® Positive Lock), and push-button latch release. The connectors for Switchcraft Harsh Environment Solutions are made in the USA.Features
- Large variety of sealed, watertight, and waterproof connectors
- IP66 to IP68 NEMA 250 (6P) rated protection
- Made in the USA
- Locking styles include push-pull, threaded coupling, bayonet quick-couple (Insta-Click Positive Lock), and push-button latch release
Featured Products
Switchcraft HS Dura-Pull™ Push-Pull Connectors
Provides blind mating and push-pull locking for easy operation, prevents accidental disconnection.
Switchcraft TS Series Dura-Twist™ Threaded Locking Connectors
Ideal for harsh environments, IP68 rating, threaded locking mechanism offers easy blind mating.
CONXALL Multi-Con-X® Shielded Connectors
Rugged design with a threaded coupling mechanism and durable machined brass components.
CONXALL Shielded Mini-Con-X® Harsh Environment Connectors
Adds a metal housing to the standard Mini-Con-X for shielding and enhanced durability.
CONXALL Mini-Con-X® Harsh Environment Connectors
Provides a watertight construction with a NEMA 6P rating, 4.8A to 13A current, and 600V voltage.
CONXALL Mini-Con-X® Insta-Click™ Sealed Connectors
Offers a latching mechanism that provides an automatic positive lock to improve water resistance.
Switchcraft Mini-Con-X® Mixed Signal / Power Connectors
Combines signal and power into the same connector for space savings and cost effectiveness.
CONXALL Mini-Con-X® Right-Angle PCB-Mount Connectors
Enables easy mounting of the connector directly to a PCB, available in narrow and wide arrangements.
CONXALL Micro-Con-X® Harsh Environment Connectors
Features a separate O-ring, 24AWG to 20AWG conductor sizes, meets NEMA 6P requirements when mated.
CONXALL Micro-Con-X® Insta-Click™ Sealed Connectors
Designed specifically for harsh environments. spring-loaded latching mechanism, up to IP68 rating.
Switchcraft Multi-Con-X® Mixed Signal / Power Connectors
2 #12 contacts provide up to 23A of power and 6 #26 contacts offer flexibility needed for a signal.
CONXALL Multi-Con-X® Harsh Environment Connectors
Utilizes a separate O-ring, expansive selection of configurations, NEMA 6P protection when mated.
Switchcraft EN2® Weathertight Connectors
Sealed to IP68 NEMA 250 (6P), patented grommet, O-ring-free design, ideal for harsh environments.
Switchcraft EN3® Connectors
Harsh environment connectors, meet enclosure rating IP66/IP68 and NEMA 250 when mated or covered.
CONXALL Mil-E-Qual® Connectors
Lighter-weight plastic equivalent to MIL-C-5015 metal connectors, features up to 37 contacts.
Switchcraft Sealed XLR Connectors
Ideal for applications where the connectors are likely to be exposed to rain or moisture.
Switchcraft Sealed Tini-QG® Mini XLR Connectors
Waterproof to IP66 when mated and IP65 when unmated (panel only).
- Switchcraft