Switchcraft Micro BNC Feed-Thru Panel-Mount Connectors
Switchcraft Micro BNC Feed-Thru Panel-Mount Connectors are designed for broadcast video transmissions and 4K and 8K ultra-high-definition (UHD) video. These connectors transmit signals of 12GHz for maximum performance. Rack-mount patch panels are available with 96 micro BNC connectors on a single unit for applications requiring a large number of channels. Switchcraft EH Series Micro BNC Feed-Thru Panel-Mount Connectors feature black or nickel finish and ruggedized housing.Features
- Transmits 12GHz signals for maximum performance
- Black or nickel finish
- Rugged XLR panel-mounted housing
- Rack-mount patch panels available with 96 micro BNC connectors on a single unit for applications requiring a large number of channels
Applications
- 4K and 8K UHD video
- Broadcast video transmissions
Accessories
Yayınlandı: 2020-06-16
| Güncellenmiş: 2024-10-08