Switchcraft Multi-Con-X Insta-Click® Sealed Connectors

Switchcraft Multi-Con-X Insta-Click® Sealed Connectors offer a 23A maximum current rating, 300VAC/DC voltage rating, and a -40°C to +85°C temperature range. These connectors feature an Insta-Click spring-loaded latching mechanism that locks automatically and easily disconnects with a quarter turn of the coupling ring. Insta-Click connectors only mate with other Insta-Click series products, and these connectors are available in a variety of configurations with up to 12 contacts. Switchcraft Multi-Con-X Insta-Click Sealed Connectors offer an IP68 rating for water resistance in harsh environments when used with a molded case assembly and a UL F1 rating for UV resistance in lighting applications and outdoor use.

Features

  • Insta-Click spring-loaded latching mechanism
  • Available as field-installable connectors or factory-molded cable assemblies
  • Various configurations with up to 12 contacts
  • Insta-Click connectors only mate with Insta-Click series products

Applications

  • Harsh environments
  • Outdoor use
  • Lighting

Specifications

  • 300VAC/DC voltage rating
  • 23A maximum current rating
  • -40°C to +85°C temperature range
  • IP68 rated for water resistance
  • UL F1-rated high-quality plastic construction for UV resistance
  • Conductor Sizes
    • #12 accepts 14AWG to 12AWG
    • #16 accept 18AWG to 16AWG
    • #20 accept 24AWG to 20AWG
Yayınlandı: 2023-01-06 | Güncellenmiş: 2023-01-22