Switchcraft RAPC15S 15A Right-Angle DC Power Jacks

Switchcraft RAPC15S 15A Right-Angle DC Power Jacks extend the rugged and easy-to-use design of a barrel connector to higher-power applications. The 15A RAPC15S features right-angle PC contacts for easy PCB mounting. These Switchcraft DC power jacks are IP68 sealed and feature a sturdy metal coupling ring to maintain a securely locked-in connection.

 

Features

  • Rugged and easy-to-use barrel connector design expanded to higher-power applications
  • Facilitates easy installation
  • 5000 insert/withdraw cycles
  • IP68 water resistance
  • A sturdy metal coupling ring keeps connections securely locked in

Applications

  • DC-powered hand-held instrumentation
  • Portable computers and communications devices
  • Battery chargers
  • Docking systems
  • Equipment requiring a secure power connection

Specifications

  • 15A current rating
  • 24VAC/DC rated voltage
  • 250VAC dielectric withstanding voltage (1 minute)
  • -40°C to +105°C operating temperature range

Dimensions

Mechanical Drawing - Switchcraft RAPC15S 15A Right-Angle DC Power Jacks
Yayınlandı: 2026-03-24 | Güncellenmiş: 2026-04-01