- Ana Sayfa
- EN YENİ Ürünler
- Üreticiden yeni ürünler
- Switchcraft
- Safety & Security Solutions - Switchcraft
Switchcraft Safety & Security Solutions
Switchcraft Safety and Security Solutions include a wide variety of audio, video, data, and electrical connection products, including connectors, cables, jacks, and plugs that are ideal for setting up audio or video communication. The Safety and Security industry requires a wide variety of products to meet all of the application needs in this field. Harsh environment options are also perfect for all of the connections needed inside and outside a location.Featured Products
CONXALL Mil-E-Qual® Connectors
Lighter-weight plastic equivalent to MIL-C-5015 metal connectors, features up to 37 contacts.
Switchcraft Sealed Power Plugs & Jacks
IP68 / NEMA 250 (6P) for harsh environments, 5A current, and up to 30VDC.
CONXALL RJ45 Weathertight Connectors
Sealed to IP67 or IP68 NEMA 250, Cat 5E or Cat 6 versions, designed for use in severe conditions.
Switchcraft Sealed Tini-QG® Mini XLR Connectors
Waterproof to IP66 when mated and IP65 when unmated (panel only).
CONXALL Mini-Con-X® Right-Angle PCB-Mount Connectors
Enables easy mounting of the connector directly to a PCB, available in narrow and wide arrangements.
Switchcraft HS Dura-Pull™ Push-Pull Connectors
Provides blind mating and push-pull locking for easy operation, prevents accidental disconnection.
CONXALL 2-Meter Mini-Con-X® Cable Assemblies
High quality off the shelf assemblies that offer maximum flexibility.
Switchcraft EN3 Cable Assemblies
Features factory overmolded connector on one side & blunt cut on the other for maximum flexibility.
Switchcraft TS Series Dura-Twist™ Threaded Locking Connectors
Ideal for harsh environments, IP68 rating, threaded locking mechanism offers easy blind mating.
Switchcraft Off-the-Shelf (OTS) DC Power Jack Cables
Single-ended cables with stripped & tinned leads for easy connections & color-coded conductor wires.
- Switchcraft