Switchcraft Sealed 10A Power Jacks
Switchcraft Sealed 10A Power Jacks feature up to 13A current rating (carry) and up to 24V AC/DC. They are available in sealed only but can be used with S10 style plugs both sealed and non-sealed. Sealed 10A power jacks are ideal for applications spanning from sealed data transmission to military and industrial GPS devices to medical equipment and general industrial electronic applications.Features
- Up to 13A current rating (carry)
- Up to 24VAC/DC
- Can be used with S10 style plugs both sealed and non-sealed
- Recommended plug locking versions keep plugs connected to jack
Applications
- Any sealed data transmission
- Military or industrial GPS location devices
- Instrumentation
- Medical equipment
- Marine
- Transportation
- General industrial electronics
- Power supplies
Yayınlandı: 2014-09-10
| Güncellenmiş: 2022-03-11