Switchcraft Sealed Button Switches
Switchcraft Sealed Button Switches are sealed to IP68, NEMA250 (6P) and rated for 250mA, 30W max, AC non-inductive load and is RoHS compliant. The 913S can be wired for 1-A (push to break), 1-B (push to make) or 1-C (break before make) switching actions. The 913DS can be wired for 1-A, 1-B or 1-D (make-before-break) switch actions. The sealed button switches are suitable for any application where weather-tight/waterproof switches are required, such as communications equipment, medical equipment, and instrumentation.Features
- Rated for up to IP68 NEMA 250
- Rated for 250mA, 30W max, AC non-inductive load
- 913S can be wired for 1-A, 1-B, or 1-C (break before make)
- 913DS can be wired for 1-A, 1-B, or 1-D (make before break)
- RoHS Compliant
Applications
- Communications equipment
- Medical equipment
- Instrumentation
Specifications
- 48VDC, 125VAC voltage rating
- 0.25A current rating with 16AWG to 26AWG wiring
- 1000MΩ minimum insulation resistance
- 20mΩ maximum initial contact resistance
- 500VAC (RMS) dielectric withstanding voltage
- Capacitance
- < 1pF between contacts, typical
- < 1pF between contacts and housing, typical
- IP68, NEMA 250 weathertight ratings
Yayınlandı: 2014-05-13
| Güncellenmiş: 2022-03-11