Switchcraft Sealed Tini-QG® Mini XLR Connectors
Switchcraft Sealed Tini-QG® Mini XLR Connectors are waterproof and IP66 rated when mated and IP65 when unmated (panel only). These connectors are available in 3 to 8 contacts and can be mated with unsealed Mini XLR connectors. Switchcraft Sealed Tini-QG Mini XLR Connectors feature a push-button latching mechanism and withstand up to 5000 mating cycles for 3- to 5-pin versions and 2000 cycles for 6 to 8 pins.Features
- Waterproof to IP66 when mated and IP65 when unmated (panel only)
- Front-mount panel sits flush to protect the connector from physical impact
- Available in 3 to 8 contacts as cable end, cable to cable, and panel mount
- Intuitive push-button latching mechanism
- Withstands at least 5000 mating cycles for 3-5 pin versions, 2000 cycles for 6-8 pins
- Can be mated with unsealed Mini XLR (IP rating does not apply)
Applications
- Audio - wireless bodypacks, video camera audio connections, etc.
- Medical instrumentation and compact data collection
- Harsh environment connector requirements
Specifications
- 5A, 125VAC (3-4 contacts)
- 4A, 125VAC (5 contacts)
- 1.5A, 125VAC (6-8 contacts)
- 30°C temperature rise maximum, current carry only
Yayınlandı: 2015-11-09
| Güncellenmiş: 2022-03-11