Switchcraft Twist-Lock BKZ DC Power Jacks & Plugs
Switchcraft Twist-Lock BKZ DC Power Jacks and Plugs solve accidental disconnect issues faced by typical DC power jacks. Wings on the Switchcraft BKZ series plugs fit into a slot in BKZ series jacks. Once locked, the plug cannot be disconnected without twisting to unlock. This Twist-Lock feature ensures continuous power to critical electronic devices.Features
- Easy operation with tactile feel
- User can clearly feel when plug is fully locked and unlocked
- Ensures easy and intuitive operation
- Three mounting styles available in 2.0mm or 2.5mm pin sizes
- Right angle PC
- Right angle surface mount
- Right angle hybrid
- Wings on BKZ plugs fit into slot in BKZ jacks
- Locked plugs cannot be disconnected without twisting to unlock
- Ensures continuous power to critical electronic device
Applications
- Harsh environment
- Consumer electronics
- Digital cameras
- Power supplies
- Personal audio equipment
- GPS navigation systems
Specifications
- 5000 cycles life
- 250VAC (1 minute) dielectric withstanding voltage
- 5A current (carrying)
- -30°C to +65°C operating temperature range
- Copper alloy, silver plated
Yayınlandı: 2019-04-01
| Güncellenmiş: 2024-02-13