Swivellink AFSB-1 Ball Bases

Swivellink AFSB-1 Ball Bases create the foundation of Swivellink Imperial mounting configurations. The bases are available in three sizes for user flexibility: extra small (XS), standard, and heavy duty (HD). The AFSB-1 bases operate in conjunction with other Swivellink mounting products, including links, knuckles, and sensor mounts, to create a single- or dual-arm setup for mounting Cobot vision products. The Swivellink AFSB-1 Ball Bases feature a thru-hole design for wire management and protection. The ball bases are part of an intentionally designed product line to solve industrial automation issues.

Features

  • Imperial bases with standard/English hardware
  • Operates in a system with other Swivellink mounting products, including links, knuckles, and sensor mounts
  • Suitable for a single- or dual-arm setup
  • Thru-hole design for wire management and protection
  • Available in standard and HD strength options
    • Standard is estimated to hold 4lbs to 30lbs
    • HD is estimated to hold 31lbs to 70lbs
  • Easy to install and adjust
  • Ideal for mounting Swivellink Cobot vision products
Infographic - Swivellink AFSB-1 Ball Bases

Mechanical Drawing

Mechanical Drawing - Swivellink AFSB-1 Ball Bases

Product Portfolio

Infographic - Swivellink AFSB-1 Ball Bases
Yayınlandı: 2024-06-27 | Güncellenmiş: 2024-07-17