Swivellink SLM-2 Knuckles
Swivellink SLM-2 Knuckles are designed as connector pieces for Swivellink Metric mounting configurations. The knuckles are available in two sizes for user flexibility: extra small (XS) and standard. The SLM-2 knuckles operate in conjunction with other Swivellink mounting products, including bases, links, and sensor mounts, to create a single- or dual-arm setup for mounting Cobot vision products. The Swivellink SLM-2 Knuckles feature a thru-hole design for wire management and protection. The ball bases are part of an intentionally designed product line to solve industrial automation issues.Features
- Metric knuckles with gray metric hardware
- Operates in a system with other Swivellink mounting products, including bases, links, and sensor mounts
- Suitable for a single- or dual-arm setup (model dependent)
- Thru-hole design for wire management and protection
- Easy to install and adjust
- Available in XS and standard options
- XS is estimated to hold 1lb to 3lbs (not recommended in vibration areas)
- Standard is estimated to hold 4lbs to 30lbs
- Ideal for mounting Swivellink Cobot vision products
Mechanical Drawing
Product Portfolio
Yayınlandı: 2024-06-28
| Güncellenmiş: 2024-07-17