Syfer / Knowles 0505 Multilayer Ceramic Chip Capacitors

Syfer / Knowles 0505 Multilayer Ceramic Chip Capacitors offer ultra-stable High Q and lower ESR with maximized voltage ratings. These non-magnetic capacitors are well-suited for environments where thermal stability, low dielectric loss, and compact form factor are essential. The 0505 multilayer ceramic chip capacitors are compact and RoHS compliant. Typical applications include RF and microwave circuits, telecom equipment, medical electronics, aerospace, defense, and test equipment.

Features

  • Low ESR
  • Ultra stable High Q
  • RoHS compliant
  • Copper/tin termination finish

Applications

  • RF and microwave circuits
  • Telecom equipment
  • Medical electronics
  • Aerospace and defense
  • Test equipment
Yayınlandı: 2025-11-26 | Güncellenmiş: 2026-03-26