Syfer / Knowles 2720YA Flexicap™ MLCCs

Knowles Syfer 2720YA Flexicap™ MLCCs are safety-certified multilayer ceramic capacitors (MLCCs) in a 2720 case size. These X7R dielectric Knowles Syfer Flexicap capacitors reduce the risk of mechanical cracking. The devices offer a 310VAC to 500VAC rated voltage range, a 1nF to 12nF capacitance range, and automotive and non-automotive versions. Applications include modems, AC-DC power supplies, and anywhere a lightning strike or other voltage transients represent a threat to electronic equipment.

Features

  • 2720 case size
  • X7R dielectric
  • 310VAC to 500VAC rated voltage range
  • 1nF to 12nF capacitance range
  • Automotive and non-automotive versions

Applications

  • Modems
  • AC-DC power supplies
  • Anywhere a lightning strike or other voltage transients represent a threat to electronic equipment

Dimensions

Mechanical Drawing - Syfer / Knowles 2720YA Flexicap™ MLCCs
Yayınlandı: 2025-09-08 | Güncellenmiş: 2025-11-04