Syfer / Knowles AUTO-AECQ-HV-KIT45 Capacitor Kit
Syfer / Knowles AUTO-AECQ-HV-KIT45 Capacitor Kit features 45 values of AEC-Q200 automotive grade capacitors. This kit provides 10 to 20pcs of automotive-grade capacitors for each value. The AUTO-AECQ-HV-KIT45 capacitor kit includes Flexicap™ capacitors, open mode capacitors, Stackicap™ capacitors, and safety-certified capacitors. The kit includes capacitors with a capacitance range from 150pF to 1µF. The AUTO-AECQ-HV-KIT45 kit offers capacitors with a voltage rating of 50V to 2000V and capacitance tolerance of ±5% and ±10%. This kit is used for automotive and board-flex sensitive applications.Features
- 45 values of AEC-Q200 with 10 to 20pcs per value
- Includes Flexicap™, Stackicap™, open mode and safety certified capacitors
- 470pcs in total
- Surface Mount Device (SMD) termination style
Specifications
- 150pF to 1µF capacitance range
- 50V to 2000V voltage range
- Capacitance tolerance of ±5% and ±10%
- -55ºC to 125ºC operating temperature range
Applications
- Automotives including Electric Vehicles(EVs) and Hybrid Electric Vehicles(HEVs)
- Board-flex sensitive applications
Yayınlandı: 2017-10-03
| Güncellenmiş: 2022-07-07